Souriau UTS718X2M3PNPT technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 5 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS718X2M3PNPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.