
The Trim Trio UTS Hi Seal connector is a 3-position circular connector with a voltage rating of 250V and current rating of 7A. It features gold-plated contacts and a thermoplastic shell with an IP68 rating for waterproof and dust-tight performance. The connector is available in a bulk packaging configuration with 25 units per package. It is suitable for use in a wide range of applications, including those requiring high-reliability connections in harsh environments.
Souriau UTS78D33P technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS78D33P to view detailed technical specifications.
No datasheet is available for this part.