This Souriau Trim Trio UTS Hi Seal connector features a thermoplastic shell with a gold-plated female contact and a current rating of 7A. It is rated for 250V and has a maximum operating temperature of 105°C. The connector is available in a bulk packaging with 25 pieces per package and is compliant with IP68, waterproof, and dust-tight ratings. It can be mounted through a hole, panel, or bulkhead and is suitable for use in a variety of applications.
Souriau UTS78D3S technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS78D3S to view detailed technical specifications.
No datasheet is available for this part.