
Waterproof circular receptacle with 2 positions and 2 female solder cup contacts. Features gold-plated copper contacts, a black thermoplastic body and shell, and a straight orientation. Rated for 7A current and 250V voltage, with an operating temperature range of -40°C to 105°C. This MIL-DTL-26482 compliant connector offers IP68, waterproof, and dust-tight ratings, suitable for panel, bulkhead, front side nut, and cable mounting.
Souriau UTS78E2S technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | UTS Standard |
| Current Rating | 7A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS78E2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
