
The Trim Trio UTS7GN147P connector features a thermoplastic shell with a gold-plated copper alloy contact and a maximum operating temperature of 105°C. It is rated for 500V and 10A and is available in a bulk packaging quantity of 25. The connector is designed for panel, bulkhead, and front side nut mounting and is suitable for use in harsh environments due to its IP68 rating.
Souriau UTS7GN147P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 10A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® UTS |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS7GN147P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.