
The Trim Trio UTS 8mm connector is a waterproof thermoplastic component with a black color and flanged mount. It is part of the Trim Trio UTS series and is available in a package quantity of 25. The connector is not Reach SVHC compliant or RoHS compliant.
Souriau UTS8DCGE technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Features | WATERPROOF |
| Material | Thermoplastic |
| Mount | Flanges |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® UTS |
| Shell Size | 8 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS8DCGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
