Souriau UTVB18-19SN technical specifications.
| Contact Type | CRIMP |
| Gender | Female |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Trim Trio® UTV |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTVB18-19SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.