The Trim Trio UTVB20-15PN connector is a 7-position, female CRIMP connector with a 20mm shell size, featuring a plastic insulation material and a lead-free construction. It is rated for panel and flange mounting and has an IP68, waterproof, and dust-tight rating. The connector is available in a bulk packaging quantity of 10 pieces.
Souriau UTVB20-15PN technical specifications.
| Contact Gender | Female |
| Contact Type | CRIMP |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Trim Trio® UTV |
| Shell Size | 20 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTVB20-15PN to view detailed technical specifications.
No datasheet is available for this part.