The UTVB20-15SN connector features 7 female crimp contacts and is rated for panel and flanges. It is available in a bulk packaging quantity of 10 units. The connector is part of the Trim Trio UTV series and meets IP68 and waterproof ratings. It is suitable for use in harsh environments and is designed for general applications.
Souriau UTVB20-15SN technical specifications.
| Contact Type | CRIMP |
| Gender | Female |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Trim Trio® UTV |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTVB20-15SN to view detailed technical specifications.
No datasheet is available for this part.