The UTVB28-21PN is a 37-position female crimp contact designed for panel mount applications. It features a Trim Trio UTV series rating and meets IP68, waterproof, and dust-tight standards. The contact is packaged individually in bulk and is suitable for use in harsh environments.
Souriau UTVB28-21PN technical specifications.
| Contact Type | CRIMP |
| Gender | Female |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Trim Trio® UTV |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTVB28-21PN to view detailed technical specifications.
No datasheet is available for this part.