Souriau UTVD18-19PN technical specifications.
| Contact Type | CRIMP |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Trim Trio® UTV |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTVD18-19PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
