Souriau UTVD18-19SN technical specifications.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Trim Trio® UTV |
| Shell Size | 18 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTVD18-19SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.