Souriau UTVG28 technical specifications.
| Length | 42.9mm |
| Mount | Flanges |
| Package Quantity | 1 |
| Series | Trim Trio® UTV |
| Shell Size | 24 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTVG28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.