Souriau UTVJS280010 technical specifications.
| Color | Black |
| Material | Aluminium |
| Mount | Clamp |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Trim Trio® UTV |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTVJS280010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.