Souriau VGE1B2214PN technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 41mm |
| Gender | Female |
| Length | 45.5mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau VGE1B2214PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
