Souriau VGE1D1819SN technical specifications.
| Depth | 45.5mm |
| Gender | Male |
| Length | 35mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Plating | Zinc |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Not CompliantNo |
Download the complete datasheet for Souriau VGE1D1819SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.