Souriau Y14MTV technical specifications.
| Lead Free | Exempt |
| Length | 205mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Trim Trio® SM/SC-M |
| Size | 1mm |
| Weight | 400g |
| RoHS | Compliant |
Download the complete datasheet for Souriau Y14MTV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
