Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau Y16RCM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 13A |
| Length | 205mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Trim Trio® RM/RC |
| RoHS | Compliant |
Download the complete datasheet for Souriau Y16RCM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.