Souriau YHLZG16-1 technical specifications.
| Current Rating | 70A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | DIN Rail |
| Number of Positions | 16 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Souriau YHLZG16-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.