Southco 19-91-10-RS technical specifications.
| Depth | 61.5mm |
| Length | 39mm |
| Material | Rubber, Nylon |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Southco 19-91-10-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.