Southco 96-10-572-RS technical specifications.
| Length | 62.5mm |
| Material | Zinc |
| Mount | Front |
| Thickness | 15mm |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Southco 96-10-572-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.