Southco 97-50-225-12-RS technical specifications.
| Depth | 14.3mm |
| Length | 79.8mm |
| Material | Stainless Steel |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Southco 97-50-225-12-RS to view detailed technical specifications.
No datasheet is available for this part.