Southco B4-50-203-15-RS technical specifications.
| Color | Black |
| Height | 27mm |
| Length | 63.5mm |
| Material | Aluminium |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Southco B4-50-203-15-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.