Southco G6-5-1-RS technical specifications.
| Length | 49mm |
| Material | Nylon |
| Mount | Screw |
| Thickness | 7mm |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Southco G6-5-1-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.