Southwest Microwave 1021-10SF technical specifications.
| Type | 2.92mm |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southwest Microwave 1021-10SF to view detailed technical specifications.
No datasheet is available for this part.