Southwest Microwave 1092-01A-5 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Southwest Microwave 1092-01A-5 to view detailed technical specifications.
No datasheet is available for this part.