Southwest Microwave 1492-04A-5 technical specifications.
| Type | 2.4mm |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Operating Frequency | 50GHz |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southwest Microwave 1492-04A-5 to view detailed technical specifications.
No datasheet is available for this part.