Southwest Microwave 213-01SF technical specifications.
| Type | SMA |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 27GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southwest Microwave 213-01SF to view detailed technical specifications.
No datasheet is available for this part.