Southwest Microwave 221-502SF technical specifications.
| Insulator Material | VIRGIN PTFE FLUOROCARBON |
| Contact Gender | MALE |
| Manufacturer Series | 221 |
| Mounting Style | STRAIGHT |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Southwest Microwave 221-502SF to view detailed technical specifications.
No datasheet is available for this part.