Southwest Microwave 622-03SF technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 15.74 |
| Type | 3.5mm |
| Gender | F |
| Contact Plating | Gold |
| Cage Code | 66049 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southwest Microwave 622-03SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.