Southwire M17/15-RG22 technical specifications.
| Type | Coaxial Cable |
| Conductor Material | Bare Copper |
| Maximum Outer Diameter | 10.92mm |
| Max Voltage Rating | 750VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Southwire M17/15-RG22 to view detailed technical specifications.
No datasheet is available for this part.