Southwire M17/28-RG058 technical specifications.
| Type | Coaxial Cable |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 5.05mm |
| Max Voltage Rating | 1400VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Shield Type | Braid |
Download the complete datasheet for Southwire M17/28-RG058 to view detailed technical specifications.
No datasheet is available for this part.