Southwire M17/6-RG12 technical specifications.
| Type | Coaxial Cable |
| Size | 33AWG |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 8.63mm |
| Max Voltage Rating | 3700VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Southwire M17/6-RG12 to view detailed technical specifications.
No datasheet is available for this part.