Southwire M17/90-RG071 technical specifications.
| Type | Coaxial Cable |
| Conductor Material | Copper Covered Steel |
| Maximum Outer Diameter | 5.28mm |
| Max Voltage Rating | 750VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Shield Type | Braid |
Download the complete datasheet for Southwire M17/90-RG071 to view detailed technical specifications.
No datasheet is available for this part.