Straight signal socket contact for crimp termination. Designed for 22D size applications, this component facilitates reliable electrical connections. Its straight body orientation ensures straightforward integration into wiring harnesses.
Spacecraft Components M39029/56-348 technical specifications.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Spacecraft Components M39029/56-348 to view detailed technical specifications.
No datasheet is available for this part.