Spacecraft Components MS3106R14S-5S technical specifications.
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Manufacturer Series | MS3106R |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Spacecraft Components MS3106R14S-5S to view detailed technical specifications.
No datasheet is available for this part.