Spansion AM27C010-200DC technical specifications.
| Access Time | 200ns |
| Access Time-Max | 200ns |
| Package/Case | CDIP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| RoHS Compliant | No |
| Supply Current | 30mA |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM27C010-200DC to view detailed technical specifications.
No datasheet is available for this part.