Spansion AM29BL162CB-80RDPH1 technical specifications.
| Access Time-Max | 80ns |
| Address Bus Width | 20b |
| Package/Case | SSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 145°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 20mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion AM29BL162CB-80RDPH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.