The AM29BL802CB-65RZI is an 8Mb NOR flash memory device from Spansion. It features an access time of 65ns and supports a 19-bit address bus. The device operates within a temperature range of -40°C to 85°C and is powered by a nominal supply current of 16mA. It is available in a surface mount SSOP package and is designed for use in parallel interface applications.
Spansion AM29BL802CB-65RZI technical specifications.
| Access Time | 65ns |
| Address Bus Width | 19b |
| Package/Case | SSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Number of Words | 512000 |
| RoHS Compliant | No |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29BL802CB-65RZI to view detailed technical specifications.
No datasheet is available for this part.