Spansion AM29DL163DT-70EF technical specifications.
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29DL163DT-70EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.