Spansion AM29DL800BT70ED technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 8388608b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29DL800BT70ED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.