The AM29F002NBT-120JD is a 2Mb parallel NOR flash memory device with an access time of 120ns. It operates over a temperature range of 0°C to 70°C and is supplied with a nominal current of 30mA. The device is available in a PLCC package and is compliant with RoHS regulations. It features an 18-bit address bus and an 8-bit word size, with a maximum operating voltage of 5.5V and a minimum operating voltage of 4.5V. The memory is organized into 256,000 words and supports asynchronous operation.
Checking distributor stock and pricing after the page loads.
| Access Time | 120ns |
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |