This 1Mb Parallel NOR Flash Memory features an access time of 70ns and operates over a supply voltage range of 4.5V to 5.5V. It is designed for surface mount applications and is packaged in a PLCC package. The memory is capable of operating in temperatures ranging from 0°C to 70°C. It has a nominal supply current of 30mA and a word size of 8 bits. The device is available in a tape and reel packaging configuration.
Spansion AM29F010B-70JCT technical specifications.
| Access Time | 70ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29F010B-70JCT to view detailed technical specifications.
No datasheet is available for this part.