The AM29F010B120JFT is a 1Mb NOR flash memory device with an access time of 120ns. It features a 17-bit address bus and operates at a nominal supply voltage of 5V. The device is designed for surface mount applications and is packaged in a PLCC case. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The AM29F010B120JFT is compliant with the requirements of the specified operating conditions.
Spansion AM29F010B120JFT technical specifications.
| Access Time | 120ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F010B120JFT to view detailed technical specifications.
No datasheet is available for this part.