Spansion AM29F010B45EC technical specifications.
| Access Time-Max | 45ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1048576b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 125000B |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion AM29F010B45EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.