Spansion AM29F032B-90SF technical specifications.
| Access Time-Max | 90ns |
| Address Bus Width | 22b |
| Package/Case | SOIC |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F032B-90SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.