
The AM29F040B-90EF is a 4Mb NOR flash memory with an access time of 55ns and a maximum access time of 90ns. It features a 19-bit address bus and an 8-bit data bus, with a memory density of 4Mb. The device operates at a supply voltage of 5V and has a maximum supply voltage of 5.5V. It is packaged in a TSOP package and is suitable for surface mount applications. The AM29F040B-90EF is rated for operation over the -40°C to 85°C temperature range and is compliant with RoHS regulations.
Spansion AM29F040B-90EF technical specifications.
| Access Time | 55ns |
| Access Time-Max | 90ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 312 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AM29F040B |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F040B-90EF to view detailed technical specifications.
No datasheet is available for this part.
