The AM29F080B-120EC/T is an 8Mb NOR flash memory device with a 20-bit address bus and asynchronous interface. It operates at a maximum supply voltage of 5.5V and a nominal supply current of 40mA. The device is packaged in a TSOP package and is suitable for surface mount applications. It has an operating temperature range of 0°C to 70°C and is available in tape and reel packaging.
Spansion AM29F080B-120EC\T technical specifications.
| Access Time | 120ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29F080B-120EC\T to view detailed technical specifications.
No datasheet is available for this part.