Spansion AM29F080B-120SC/T technical specifications.
| Address Bus Width | 20b |
| Package/Case | SO |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F080B-120SC/T to view detailed technical specifications.
No datasheet is available for this part.