
The AM29F080B-70EF is an 8Mb parallel NOR flash memory from Spansion, featuring an access time of 70ns and a maximum operating temperature of 85°C. It has a 20-bit address bus and an 8-bit data bus, with a memory density of 8Mb. The device is designed for surface mount applications and is packaged in a TSOP package. It operates at a supply voltage of 5V and has a maximum supply current of 40mA. The AM29F080B-70EF is RoHS compliant and has a minimum operating temperature of -40°C.
Spansion AM29F080B-70EF technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AM29F080B |
| Supply Current | 40mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F080B-70EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
